
SF6282-7PG-520 | |
|---|---|
DigiKey Part Number | SC1343-ND |
Manufacturer | |
Manufacturer Product Number | SF6282-7PG-520 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6282-7PG-520 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,19000 Kč | 999,19 Kč |
| 10 | 849,19400 Kč | 8 491,94 Kč |
| 25 | 796,04600 Kč | 19 901,15 Kč |
| 50 | 758,07660 Kč | 37 903,83 Kč |
| 100 | 721,93190 Kč | 72 193,19 Kč |
| 250 | 676,79436 Kč | 169 198,59 Kč |
| Unit Price without VAT: | 999,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,01990 Kč |




