
DCP-USBNB-USBN | |
|---|---|
DigiKey Part Number | DCP-USBNB-USBN-ND |
Manufacturer | |
Manufacturer Product Number | DCP-USBNB-USBN |
Description | PANEL MOUNT USB MINI-B FEEDTHRU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To USB - mini B, Receptacle Panel Mount, Bulkhead - Rear Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | DCP-USBNB-USBN Models |
Category | Convert From (Adapter End) USB - mini B Receptacle |
Manufacturer Conxall/Switchcraft | Convert To (Adapter End) USB - mini B, Receptacle |
Series | Mounting Type Panel Mount, Bulkhead - Rear Side Nut |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,05000 Kč | 474,05 Kč |
| 10 | 402,90700 Kč | 4 029,07 Kč |
| 25 | 377,67640 Kč | 9 441,91 Kč |
| Unit Price without VAT: | 474,05000 Kč |
|---|---|
| Unit Price with VAT: | 573,60050 Kč |

