Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
DCP-RJ5T-SD
DCP-RJ5T-SD
Data-Con-X RJ45 Weathertight Connectors

DCP-RJ5T-SD

DigiKey Part Number
SC1962-ND
Manufacturer
Manufacturer Product Number
DCP-RJ5T-SD
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
DCP-RJ5T-SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Conxall/Switchcraft
Ratings
Cat5e
Packaging
Bulk
Features
Circular Threaded Coupling
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Tab Direction
User Selectable
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Mounting Type
Panel Mount, Flange
Housing Material
Thermoplastic
Orientation
Straight
Operating Temperature
-10°C ~ 60°C
Termination
IDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1786,04000 Kč786,04 Kč
10668,02300 Kč6 680,23 Kč
25626,19880 Kč15 654,97 Kč
50596,32140 Kč29 816,07 Kč
100567,88690 Kč56 788,69 Kč
250532,37668 Kč133 094,17 Kč
Manufacturers Standard Package
Unit Price without VAT:786,04000 Kč
Unit Price with VAT:951,10840 Kč