Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Data-Con-X RJ45 Weathertight Connectors

DCP-RJ5T-F

DigiKey Part Number
SC1958-ND
Manufacturer
Manufacturer Product Number
DCP-RJ5T-F
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
DCP-RJ5T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange
Manufacturer
Conxall/Switchcraft
Ratings
Cat5e
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Shell Material, Finish
Thermoplastic
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish
Gold
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Copper Alloy
Type
Coupler
Housing Material
Thermoplastic
Features
Circular Threaded Coupling
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1631,09000 Kč631,09 Kč
10536,29900 Kč5 362,99 Kč
25502,73440 Kč12 568,36 Kč
50478,74640 Kč23 937,32 Kč
100455,91370 Kč45 591,37 Kč
250427,40344 Kč106 850,86 Kč
500407,03262 Kč203 516,31 Kč
Manufacturers Standard Package
Unit Price without VAT:631,09000 Kč
Unit Price with VAT:763,61890 Kč