
DCP-RJ5ST-F | |
|---|---|
DigiKey Part Number | SC1956-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5ST-F |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ5ST-F Models |
Category | Ratings Cat5e |
Manufacturer Conxall/Switchcraft | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Thermoplastic |
Part Status Active | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Thermoplastic |
Type Coupler | Shield Material Copper Alloy |
Features Circular Threaded Coupling | Operating Temperature -10°C ~ 60°C |
Ingress Protection IP67/IP68 - Dust Tight, Waterproof | Base Product Number |
Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,03000 Kč | 698,03 Kč |
| 10 | 593,27600 Kč | 5 932,76 Kč |
| 25 | 556,12440 Kč | 13 903,11 Kč |
| 50 | 529,59620 Kč | 26 479,81 Kč |
| 100 | 504,34020 Kč | 50 434,02 Kč |
| 250 | 472,80084 Kč | 118 200,21 Kč |
| Unit Price without VAT: | 698,03000 Kč |
|---|---|
| Unit Price with VAT: | 844,61630 Kč |

