


DCP-RJ5B-F | |
|---|---|
DigiKey Part Number | SC1959-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5B-F |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | DCP-RJ5B-F Models |
Category | Mounting Type Panel Mount, Flange |
Manufacturer Conxall/Switchcraft | Ratings Cat5e |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Shell Material, Finish Thermoplastic |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Contact Material Copper Alloy |
Type Coupler | Housing Material Thermoplastic |
Features Quick Connect | Operating Temperature -10°C ~ 60°C |
Ingress Protection IP67/IP68 - Dust Tight, Waterproof | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,09000 Kč | 631,09 Kč |
| 10 | 536,29900 Kč | 5 362,99 Kč |
| 25 | 502,73440 Kč | 12 568,36 Kč |
| 50 | 478,74640 Kč | 23 937,32 Kč |
| 100 | 455,91370 Kč | 45 591,37 Kč |
| 250 | 427,40344 Kč | 106 850,86 Kč |
| 500 | 407,03262 Kč | 203 516,31 Kč |
| Unit Price without VAT: | 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 763,61890 Kč |

