MFR Recommended



DCP-HDMIT-SC | |
|---|---|
DigiKey Part Number | SC2111-ND |
Manufacturer | |
Manufacturer Product Number | DCP-HDMIT-SC |
Description | CONN RCPT HDMI 19POS PNL MNT |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCP-HDMIT-SC Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A |
Connector Type HDMI | Mating Cycles 350 |
Number of Contacts 19 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Panel Mount | Shell/Shielding Material Copper Alloy |
Mounting Feature Flange | Material Flammability Rating UL94 V-0 |
Termination PC Board | Base Product Number |
Features Circular Threaded Coupling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP-HD19T-SC | Conxall/Switchcraft | 0 | 468-DCP-HD19T-SC-ND | 689,56640 Kč | MFR Recommended |



