DCP-HD19T-HD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 33
Unit Price: 862,79000 Kč

Parametric Equivalent


Conxall/Switchcraft
In Stock: 29
Unit Price: 862,79000 Kč
Datasheet
HDMI Receptacle Connector 19 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP-HD19T-HD

DigiKey Part Number
468-DCP-HD19T-HD-ND
Manufacturer
Manufacturer Product Number
DCP-HD19T-HD
Description
ADAPTER HD19
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-HD19T-HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Board
Manufacturer
Conxall/Switchcraft
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount
Insulation Color
Black
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCP-HD19B-SCConxall/Switchcraft33468-DCP-HD19B-SC-ND862,79000 KčParametric Equivalent
DCP-HD19B-SCConxall/Switchcraft29468-DCP-HD19B-SC-ND862,79000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25811,61280 Kč20 290,32 Kč
Manufacturers Standard Package
Unit Price without VAT:811,61280 Kč
Unit Price with VAT:982,05149 Kč