
DCP-HD19B-HD | |
|---|---|
DigiKey Part Number | 468-DCP-HD19B-HD-ND |
Manufacturer | |
Manufacturer Product Number | DCP-HD19B-HD |
Description | ADAPTER HDMI RCPT TO RECT HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Conxall/Switchcraft | Convert From (Adapter End) HDMI, Receptacle |
Series | Convert To (Adapter End) HDMI, Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,27000 Kč | 1 001,27 Kč |
| 10 | 851,05000 Kč | 8 510,50 Kč |
| 25 | 797,78960 Kč | 19 944,74 Kč |
| 50 | 759,73240 Kč | 37 986,62 Kč |
| 100 | 723,51270 Kč | 72 351,27 Kč |
| 250 | 678,27844 Kč | 169 569,61 Kč |
| Unit Price without VAT: | 1 001,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,53670 Kč |

