DCM-USBNB-USBAR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM-USBNB-USBAR2

DigiKey Part Number
SC2069-ND
Manufacturer
Manufacturer Product Number
DCM-USBNB-USBAR2
Description
CBL USB2.0 A PLG-MIN B PL W/COUP
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67/IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1606,03000 Kč606,03 Kč
10515,13600 Kč5 151,36 Kč
25482,88720 Kč12 072,18 Kč
50459,84560 Kč22 992,28 Kč
100437,91580 Kč43 791,58 Kč
250410,52804 Kč102 632,01 Kč
500392,58250 Kč196 291,25 Kč
Manufacturers Standard Package
Unit Price without VAT:606,03000 Kč
Unit Price with VAT:733,29630 Kč