


DCM-USBAB-R5 | |
|---|---|
DigiKey Part Number | SC3504-ND |
Manufacturer | |
Manufacturer Product Number | DCM-USBAB-R5 |
Description | CBL USB2.0 A PLUG-OPEN W/COUPL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 16.25' (4.95m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP66 |
Length 16.25' (4.95m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,24000 Kč | 932,24 Kč |
| 10 | 792,42600 Kč | 7 924,26 Kč |
| 25 | 775,31560 Kč | 19 382,89 Kč |
| Unit Price without VAT: | 932,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 128,01040 Kč |

