
DCC-USBCB-120 | |
|---|---|
DigiKey Part Number | SC2105-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBCB-120 |
Description | CONN PLUG USB2.0 MICRO B SLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-USBCB-120 Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Mating Cycles 300 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 215,29100 Kč | 2 152,91 Kč |
| 25 | 201,80600 Kč | 5 045,15 Kč |
| 50 | 192,17100 Kč | 9 608,55 Kč |
| 100 | 182,99870 Kč | 18 299,87 Kč |
| 250 | 171,54900 Kč | 42 887,25 Kč |
| 500 | 163,36822 Kč | 81 684,11 Kč |
| 1 000 | 155,58078 Kč | 155 580,78 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |




