


DCC-USBAT-150 | |
|---|---|
DigiKey Part Number | SC1595-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBAT-150 |
Description | SBC 2.4GHZ 4 CORE 4GB/32GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-USBAT-150 Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Mating Cycles 350 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color White |
Features Circular Threaded Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 Kč | 317,84 Kč |
| 10 | 270,12000 Kč | 2 701,20 Kč |
| 25 | 253,21080 Kč | 6 330,27 Kč |
| 50 | 241,12300 Kč | 12 056,15 Kč |
| 100 | 229,61490 Kč | 22 961,49 Kč |
| 250 | 215,24960 Kč | 53 812,40 Kč |
| 500 | 204,98746 Kč | 102 493,73 Kč |
| 1 000 | 195,21749 Kč | 195 217,49 Kč |
| Unit Price without VAT: | 317,84000 Kč |
|---|---|
| Unit Price with VAT: | 384,58640 Kč |


