
CXS3106A14S5P | |
|---|---|
DigiKey Part Number | SC2040-ND |
Manufacturer | |
Manufacturer Product Number | CXS3106A14S5P |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Voltage Rating 500V |
Shell Size - Insert 14S-5 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,54000 Kč | 541,54 Kč |
| 10 | 460,17100 Kč | 4 601,71 Kč |
| 25 | 431,35760 Kč | 10 783,94 Kč |
| 50 | 410,77120 Kč | 20 538,56 Kč |
| 100 | 391,17590 Kč | 39 117,59 Kč |
| 300 | 362,03213 Kč | 108 609,64 Kč |
| 500 | 349,23412 Kč | 174 617,06 Kč |
| Unit Price without VAT: | 541,54000 Kč |
|---|---|
| Unit Price with VAT: | 655,26340 Kč |



