



CXS3106A14S2S | |
|---|---|
DigiKey Part Number | SC2910-ND |
Manufacturer | |
Manufacturer Product Number | CXS3106A14S2S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 500V |
Shell Size - Insert 14S-2 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,89000 Kč | 649,89 Kč |
| 10 | 552,33100 Kč | 5 523,31 Kč |
| 25 | 517,76040 Kč | 12 944,01 Kč |
| 50 | 493,05400 Kč | 24 652,70 Kč |
| 100 | 469,53840 Kč | 46 953,84 Kč |
| 300 | 434,55990 Kč | 130 367,97 Kč |
| 500 | 419,19946 Kč | 209 599,73 Kč |
| Unit Price without VAT: | 649,89000 Kč |
|---|---|
| Unit Price with VAT: | 786,36690 Kč |



