Parametric Equivalent

CXS3102A12S3S300 | |
|---|---|
DigiKey Part Number | 468-CXS3102A12S3S300-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A12S3S300 |
Description | RECEP SHELL 2#16 SOLDER SKTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 12S-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 249,90140 Kč | 24 990,14 Kč |
| Unit Price without VAT: | 249,90140 Kč |
|---|---|
| Unit Price with VAT: | 302,38069 Kč |


