



CXC3106A1819S | |
|---|---|
DigiKey Part Number | SC2893-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A1819S |
Description | CONN PLUG FMALE 10P SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,79000 Kč | 1 009,79 Kč |
| 10 | 858,37700 Kč | 8 583,77 Kč |
| 25 | 804,65160 Kč | 20 116,29 Kč |
| 50 | 766,26740 Kč | 38 313,37 Kč |
| 100 | 729,73300 Kč | 72 973,30 Kč |
| 300 | 675,38107 Kč | 202 614,32 Kč |
| Unit Price without VAT: | 1 009,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,84590 Kč |





