
CXC3106A1811P | |
|---|---|
DigiKey Part Number | SC2909-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A1811P |
Description | CONN PLUG MALE 5POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,48000 Kč | 666,48 Kč |
| 10 | 566,37900 Kč | 5 663,79 Kč |
| 25 | 530,92200 Kč | 13 273,05 Kč |
| 50 | 505,59400 Kč | 25 279,70 Kč |
| 100 | 481,48200 Kč | 48 148,20 Kč |
| 300 | 445,61187 Kč | 133 683,56 Kč |
| Unit Price without VAT: | 666,48000 Kč |
|---|---|
| Unit Price with VAT: | 806,44080 Kč |





