5 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Crimp
CXC3106A14S5S
CXC3106A14S5S

CXC3106A14S5S

DigiKey Part Number
SC2912-ND
Manufacturer
Manufacturer Product Number
CXC3106A14S5S
Description
CONN PLUG FMALE 5P SILVER CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1618,18000 Kč618,18 Kč
10525,43300 Kč5 254,33 Kč
25492,52920 Kč12 313,23 Kč
50469,03240 Kč23 451,62 Kč
100446,66110 Kč44 666,11 Kč
300413,38273 Kč124 014,82 Kč
500398,77260 Kč199 386,30 Kč
Manufacturers Standard Package
Unit Price without VAT:618,18000 Kč
Unit Price with VAT:747,99780 Kč