
CXC3102A2821P | |
|---|---|
DigiKey Part Number | SC2895-ND |
Manufacturer | |
Manufacturer Product Number | CXC3102A2821P |
Description | CONN RCPT MALE 37P SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,68000 Kč | 931,68 Kč |
| 10 | 791,87700 Kč | 7 918,77 Kč |
| 25 | 742,31280 Kč | 18 557,82 Kč |
| 50 | 706,90600 Kč | 35 345,30 Kč |
| 100 | 673,19590 Kč | 67 319,59 Kč |
| 300 | 623,05757 Kč | 186 917,27 Kč |
| Unit Price without VAT: | 931,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 127,33280 Kč |



