6 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXC3102A1812P

DigiKey Part Number
SC3314-ND
Manufacturer
Manufacturer Product Number
CXC3102A1812P
Description
CONN RCPT MALE 6POS SILVER CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
18-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,35000 Kč310,35 Kč
10263,75600 Kč2 637,56 Kč
25247,24720 Kč6 181,18 Kč
50235,44220 Kč11 772,11 Kč
100224,20610 Kč22 420,61 Kč
300207,49453 Kč62 248,36 Kč
500200,15798 Kč100 078,99 Kč
1 000190,61711 Kč190 617,11 Kč
Manufacturers Standard Package
Unit Price without VAT:310,35000 Kč
Unit Price with VAT:375,52350 Kč