Circular Cable Assembly 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA62805S07990

DigiKey Part Number
SC2359-ND
Manufacturer
Manufacturer Product Number
CA62805S07990
Description
CIRC CBL 5POS PLUG TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
Keyed
Manufacturer
Conxall/Switchcraft
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Black
1st Connector Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,98000 Kč686,98 Kč
10583,93300 Kč5 839,33 Kč
25547,38160 Kč13 684,54 Kč
50521,26240 Kč26 063,12 Kč
100496,40680 Kč49 640,68 Kč
250465,36544 Kč116 341,36 Kč
Manufacturers Standard Package
Unit Price without VAT:686,98000 Kč
Unit Price with VAT:831,24580 Kč