
CA62804P07990 | |
|---|---|
DigiKey Part Number | SC2353-ND |
Manufacturer | |
Manufacturer Product Number | CA62804P07990 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,12000 Kč | 541,12 Kč |
| 10 | 459,83500 Kč | 4 598,35 Kč |
| 25 | 431,04680 Kč | 10 776,17 Kč |
| 50 | 410,47740 Kč | 20 523,87 Kč |
| 100 | 390,89880 Kč | 39 089,88 Kč |
| 250 | 366,45120 Kč | 91 612,80 Kč |
| 500 | 348,98550 Kč | 174 492,75 Kč |
| Unit Price without VAT: | 541,12000 Kč |
|---|---|
| Unit Price with VAT: | 654,75520 Kč |


