Parametric Equivalent

6282-7SG-516 | |
|---|---|
DigiKey Part Number | SC3079-ND |
Manufacturer | |
Manufacturer Product Number | 6282-7SG-516 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.160" ~ 0.180" (4.06mm ~ 4.57mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| 10 | 404,56800 Kč | 4 045,68 Kč |
| 25 | 379,23240 Kč | 9 480,81 Kč |
| 50 | 361,13620 Kč | 18 056,81 Kč |
| 100 | 343,90730 Kč | 34 390,73 Kč |
| 300 | 318,28140 Kč | 95 484,42 Kč |
| 500 | 307,03066 Kč | 153 515,33 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |















