
6282-7SG-311 | |
|---|---|
DigiKey Part Number | SC3091-ND |
Manufacturer | |
Manufacturer Product Number | 6282-7SG-311 |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-7SG-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600V | |
Cable Opening | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 25 | 373,98280 Kč | 9 349,57 Kč |
| 50 | 356,13860 Kč | 17 806,93 Kč |
| 100 | 339,14920 Kč | 33 914,92 Kč |
| 300 | 313,87670 Kč | 94 163,01 Kč |
| 500 | 302,77940 Kč | 151 389,70 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |














