
5282-8SG-3DC | |
|---|---|
DigiKey Part Number | SC1259-ND |
Manufacturer | |
Manufacturer Product Number | 5282-8SG-3DC |
Description | CONN RCPT FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 10 | 453,66200 Kč | 4 536,62 Kč |
| 25 | 425,25160 Kč | 10 631,29 Kč |
| 50 | 404,95900 Kč | 20 247,95 Kč |
| 100 | 385,64300 Kč | 38 564,30 Kč |
| 300 | 356,91000 Kč | 107 073,00 Kč |
| 500 | 344,29370 Kč | 172 146,85 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |











