Image for 5282-7SG-315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5282-7SG-315

DigiKey Part Number
5282-7SG-315-ND
Manufacturer
Manufacturer Product Number
5282-7SG-315
Description
CONN RCPT FMALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5.6A
Number of Positions
7
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100356,35290 Kč35 635,29 Kč
Manufacturers Standard Package
Unit Price without VAT:356,35290 Kč
Unit Price with VAT:431,18701 Kč