
5282-4SG-3DC | |
|---|---|
DigiKey Part Number | SC1251-ND |
Manufacturer | |
Manufacturer Product Number | 5282-4SG-3DC |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 316,06200 Kč | 3 160,62 Kč |
| 25 | 296,26480 Kč | 7 406,62 Kč |
| 50 | 282,12080 Kč | 14 106,04 Kč |
| 100 | 268,66100 Kč | 26 866,10 Kč |
| 300 | 248,63943 Kč | 74 591,83 Kč |
| 500 | 239,84714 Kč | 119 923,57 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |











