
5280-7SG-3DC | |
|---|---|
DigiKey Part Number | SC3265-ND |
Manufacturer | |
Manufacturer Product Number | 5280-7SG-3DC |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 197,40200 Kč | 1 974,02 Kč |
| 25 | 185,04280 Kč | 4 626,07 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |













