
5180-3PG-3DC | |
|---|---|
DigiKey Part Number | SC3427-ND |
Manufacturer | |
Manufacturer Product Number | 5180-3PG-3DC |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 10 | 248,65800 Kč | 2 486,58 Kč |
| 25 | 233,07800 Kč | 5 826,95 Kč |
| 50 | 221,94880 Kč | 11 097,44 Kč |
| 100 | 211,35750 Kč | 21 135,75 Kč |
| 300 | 195,60407 Kč | 58 681,22 Kč |
| 500 | 188,68718 Kč | 94 343,59 Kč |
| 1 000 | 179,69311 Kč | 179 693,11 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |








