
42096 | |
|---|---|
DigiKey Part Number | 42096-ND |
Manufacturer | |
Manufacturer Product Number | 42096 |
Description | CONN COVER 20-96 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 20-96 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-E-QUAL® Plug | |
Shell Size - Insert | 20-96 | |
Material | Nylon | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 134,67910 Kč | 13 467,91 Kč |
| Unit Price without VAT: | 134,67910 Kč |
|---|---|
| Unit Price with VAT: | 162,96171 Kč |



