
41696 | |
|---|---|
DigiKey Part Number | 41696-ND |
Manufacturer | |
Manufacturer Product Number | 41696 |
Description | CONN COVER 16-96 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 16-96 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-E-QUAL® Plug | |
Shell Size - Insert | 16-96 | |
Material | Nylon | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,69670 Kč | 14 569,67 Kč |
| Unit Price without VAT: | 145,69670 Kč |
|---|---|
| Unit Price with VAT: | 176,29301 Kč |



