Connector Cap (Cover) 16-95 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41695

DigiKey Part Number
SC1884-ND
Manufacturer
Manufacturer Product Number
41695
Description
CONN COVER 16-95 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 16-95 Black
Datasheet
 Datasheet
EDA/CAD Models
41695 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
MIL-E-QUAL® Receptacle
Shell Size - Insert
16-95
Material
Nylon
Features
Metal Chain with Ring
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10202,63100 Kč2 026,31 Kč
25189,93120 Kč4 748,28 Kč
50180,86000 Kč9 043,00 Kč
100172,22980 Kč17 222,98 Kč
300159,38953 Kč47 816,86 Kč
500153,75282 Kč76 876,41 Kč
1 000146,42304 Kč146 423,04 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč