Connector Cap (Cover) 12-95 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41295

DigiKey Part Number
SC3261-ND
Manufacturer
Manufacturer Product Number
41295
Description
CONN COVER 35034 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 12-95 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
MIL-E-QUAL® Receptacle
Shell Size - Insert
12-95
Material
Nylon
Features
Metal Chain with Ring
Color
Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10147,55300 Kč1 475,53 Kč
25138,30960 Kč3 457,74 Kč
50131,70780 Kč6 585,39 Kč
100125,42110 Kč12 542,11 Kč
300116,06783 Kč34 820,35 Kč
500111,96218 Kč55 981,09 Kč
1 000106,62385 Kč106 623,85 Kč
Manufacturers Standard Package
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč