31 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23282-31PG-350

DigiKey Part Number
23282-31PG-350-ND
Manufacturer
Manufacturer Product Number
23282-31PG-350
Description
CONN PLUG MALE 31P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
23282-31PG-350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
31
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
2.3A
Voltage Rating
600V
Cable Opening
0.510" ~ 0.560" (12.95mm ~ 14.22mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1954,99000 Kč954,99 Kč
10811,63600 Kč8 116,36 Kč
25760,83320 Kč19 020,83 Kč
50724,54440 Kč36 227,22 Kč
100689,99220 Kč68 999,22 Kč
300638,60027 Kč191 580,08 Kč
Manufacturers Standard Package
Unit Price without VAT:954,99000 Kč
Unit Price with VAT:1 155,53790 Kč