31 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23280-31PG-350

DigiKey Part Number
23280-31PG-350-ND
Manufacturer
Manufacturer Product Number
23280-31PG-350
Description
CONN PLUG MALE 31POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
23280-31PG-350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
31
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
2.3A
Voltage Rating
600V
Cable Opening
0.510" ~ 0.560" (12.95mm ~ 14.22mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1695,87000 Kč695,87 Kč
10591,53500 Kč5 915,35 Kč
25554,49000 Kč13 862,25 Kč
50528,03680 Kč26 401,84 Kč
100502,85590 Kč50 285,59 Kč
300465,39337 Kč139 618,01 Kč
Manufacturers Standard Package
Unit Price without VAT:695,87000 Kč
Unit Price with VAT:842,00270 Kč