
18282-3SG-315 | |
|---|---|
DigiKey Part Number | SC3000-ND |
Manufacturer | |
Manufacturer Product Number | 18282-3SG-315 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 18282-3SG-315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 221,99100 Kč | 2 219,91 Kč |
| 25 | 208,08160 Kč | 5 202,04 Kč |
| 50 | 198,14980 Kč | 9 907,49 Kč |
| 100 | 188,69220 Kč | 18 869,22 Kč |
| 300 | 174,62707 Kč | 52 388,12 Kč |
| 500 | 168,45268 Kč | 84 226,34 Kč |
| 1 000 | 160,42199 Kč | 160 421,99 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |








