
18280-2PG-315 | |
|---|---|
DigiKey Part Number | SC3190-ND |
Manufacturer | |
Manufacturer Product Number | 18280-2PG-315 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,87000 Kč | 147,87 Kč |
| 10 | 125,59200 Kč | 1 255,92 Kč |
| 25 | 117,71680 Kč | 2 942,92 Kč |
| 50 | 112,09840 Kč | 5 604,92 Kč |
| 100 | 106,74470 Kč | 10 674,47 Kč |
| 300 | 98,78487 Kč | 29 635,46 Kč |
| 500 | 95,28962 Kč | 47 644,81 Kč |
| 1 000 | 90,74562 Kč | 90 745,62 Kč |
| Unit Price without VAT: | 147,87000 Kč |
|---|---|
| Unit Price with VAT: | 178,92270 Kč |









