



17982-5SG-300 | |
|---|---|
DigiKey Part Number | SC1412-ND |
Manufacturer | |
Manufacturer Product Number | 17982-5SG-300 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 17982-5SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 10 | 280,15500 Kč | 2 801,55 Kč |
| 25 | 262,60920 Kč | 6 565,23 Kč |
| 50 | 250,07360 Kč | 12 503,68 Kč |
| 100 | 238,14250 Kč | 23 814,25 Kč |
| 300 | 220,39430 Kč | 66 118,29 Kč |
| 500 | 212,60182 Kč | 106 300,91 Kč |
| 1 000 | 202,46734 Kč | 202 467,34 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |






