Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17292-3SG-300 | |
|---|---|
DigiKey Part Number | 17292-3SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 17292-3SG-300 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 17292-3SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17281-3SG-300 | Conxall/Switchcraft | 120 | SC2128-ND | 159,34000 Kč | Parametric Equivalent |
| 17281-3SG-3ES | Conxall/Switchcraft | 0 | 17281-3SG-3ES-ND | 136,13840 Kč | Parametric Equivalent |
| 17291-3SG-300 | Conxall/Switchcraft | 0 | 17291-3SG-300-ND | 127,21860 Kč | Parametric Equivalent |
| 17291-3SG-3ES | Conxall/Switchcraft | 0 | 17291-3SG-3ES-ND | 148,24090 Kč | Parametric Equivalent |
| 17292-3SG-3ES | Conxall/Switchcraft | 0 | 17292-3SG-3ES-ND | 194,63190 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 168,29550 Kč | 16 829,55 Kč |
| Unit Price without VAT: | 168,29550 Kč |
|---|---|
| Unit Price with VAT: | 203,63756 Kč |










