



16880-4SG-522 | |
|---|---|
DigiKey Part Number | SC1418-ND |
Manufacturer | |
Manufacturer Product Number | 16880-4SG-522 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,27000 Kč | 255,27 Kč |
| 10 | 216,96000 Kč | 2 169,60 Kč |
| 25 | 203,35800 Kč | 5 083,95 Kč |
| 50 | 193,65160 Kč | 9 682,58 Kč |
| 100 | 184,41060 Kč | 18 441,06 Kč |
| 300 | 170,66403 Kč | 51 199,21 Kč |
| 500 | 164,62914 Kč | 82 314,57 Kč |
| 1 000 | 156,78122 Kč | 156 781,22 Kč |
| Unit Price without VAT: | 255,27000 Kč |
|---|---|
| Unit Price with VAT: | 308,87670 Kč |







