
13382-10PG-331 | |
|---|---|
DigiKey Part Number | 13382-10PG-331-ND |
Manufacturer | |
Manufacturer Product Number | 13382-10PG-331 |
Description | CONN PLUG MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 13382-10PG-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.310" ~ 0.380" (7.87mm ~ 9.65mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,65500 Kč | 5 006,55 Kč |
| 25 | 469,29680 Kč | 11 732,42 Kč |
| 50 | 446,90460 Kč | 22 345,23 Kč |
| 100 | 425,58960 Kč | 42 558,96 Kč |
| 300 | 393,88470 Kč | 118 165,41 Kč |
| 500 | 379,96048 Kč | 189 980,24 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |







