10 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13382-10PG-326

DigiKey Part Number
SC1188-ND
Manufacturer
Manufacturer Product Number
13382-10PG-326
Description
CONN PLUG MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
0.260" ~ 0.300" (6.60mm ~ 7.62mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,99000 Kč588,99 Kč
10500,65500 Kč5 006,55 Kč
25469,29680 Kč11 732,42 Kč
50446,90460 Kč22 345,23 Kč
100425,58960 Kč42 558,96 Kč
300393,88470 Kč118 165,41 Kč
500379,96048 Kč189 980,24 Kč
Manufacturers Standard Package
Unit Price without VAT:588,99000 Kč
Unit Price with VAT:712,67790 Kč