7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13182-7PG-321

DigiKey Part Number
SC2925-ND
Manufacturer
Manufacturer Product Number
13182-7PG-321
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
13182-7PG-321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
0.210" ~ 0.250" (5.33mm ~ 6.35mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1561,28000 Kč561,28 Kč
10477,05400 Kč4 770,54 Kč
25447,17360 Kč11 179,34 Kč
50425,83940 Kč21 291,97 Kč
100405,52810 Kč40 552,81 Kč
300375,31127 Kč112 593,38 Kč
500362,04458 Kč181 022,29 Kč
Manufacturers Standard Package
Unit Price without VAT:561,28000 Kč
Unit Price with VAT:679,14880 Kč