
3196.2 | |
|---|---|
DigiKey Part Number | 2080-3196.2-ND |
Manufacturer | |
Manufacturer Product Number | 3196.2 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | CEE 7/4 (Schuko) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 16A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | LED Indicator | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 433,44000 Kč | 2 167,20 Kč |
| Unit Price without VAT: | 433,44000 Kč |
|---|---|
| Unit Price with VAT: | 524,46240 Kč |

