Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3097.0

DigiKey Part Number
2080-3097.0-ND
Manufacturer
Manufacturer Product Number
3097.0
Description
H 0,5/10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Conta-Clip, Inc.
Size
20 AWG (0.50mm²)
Packaging
Bag
Length - Overall
10.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Silver (Non-Insulated)
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,27200 Kč12,72 Kč
251,18440 Kč29,61 Kč
501,12620 Kč56,31 Kč
1001,07200 Kč107,20 Kč
2501,00524 Kč251,31 Kč
5000,95726 Kč478,63 Kč
1 0000,91118 Kč911,18 Kč
2 5000,85408 Kč2 135,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč