
28806.6 | |
|---|---|
DigiKey Part Number | 2080-28806.6-ND |
Manufacturer | |
Manufacturer Product Number | 28806.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 1.681" L x 0.799" W (42.70mm x 20.30mm) Frame Grommet, Split Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 1.681" L x 0.799" W (42.70mm x 20.30mm) | |
Diameter - Inside | - | |
Features | 8 Cable Openings | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 117,58800 Kč | 587,94 Kč |
| Unit Price without VAT: | 117,58800 Kč |
|---|---|
| Unit Price with VAT: | 142,28148 Kč |

