KDS – E Rectangular Snap In Cable Entry System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28802.6

DigiKey Part Number
2080-28802.6-ND
Manufacturer
Manufacturer Product Number
28802.6
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rectangular - 1.681" L x 0.799" W (42.70mm x 20.30mm) Frame Grommet, Split Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 1.681" L x 0.799" W (42.70mm x 20.30mm)
Diameter - Inside
-
Features
3 Cable Openings
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5117,58800 Kč587,94 Kč
Manufacturers Standard Package
Unit Price without VAT:117,58800 Kč
Unit Price with VAT:142,28148 Kč