



28773.4 | |
|---|---|
DigiKey Part Number | 2080-28773.4-ND |
Manufacturer | |
Manufacturer Product Number | 28773.4 |
Description | KDS-R ROUND CABLE ENTRIES THREAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 115,30000 Kč | 1 153,00 Kč |
| 25 | 108,08080 Kč | 2 702,02 Kč |
| 50 | 102,91540 Kč | 5 145,77 Kč |
| 100 | 98,00190 Kč | 9 800,19 Kč |
| 250 | 91,86708 Kč | 22 966,77 Kč |
| 500 | 87,48480 Kč | 43 742,40 Kč |
| 1 000 | 83,31250 Kč | 83 312,50 Kč |
| 2 500 | 78,10332 Kč | 195 258,30 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |

