



28772.4 | |
|---|---|
DigiKey Part Number | 2080-28772.4-ND |
Manufacturer | |
Manufacturer Product Number | 28772.4 |
Description | KDS-R ROUND CABLE ENTRIES THREAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,76500 Kč | 1 187,65 Kč |
| 25 | 111,32280 Kč | 2 783,07 Kč |
| 50 | 106,00220 Kč | 5 300,11 Kč |
| 100 | 100,94160 Kč | 10 094,16 Kč |
| 250 | 94,62288 Kč | 23 655,72 Kč |
| 500 | 90,10914 Kč | 45 054,57 Kč |
| 1 000 | 85,81232 Kč | 85 812,32 Kč |
| 2 500 | 80,44611 Kč | 201 115,28 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |

